The Panasonic 2R5TPD470M is a surface mount tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is polarized and features a height of 3.6mm and dimensions of 4.3mm in width and 7.3mm in length.
Panasonic 2R5TPD470M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | TPD |
| Height | 3.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPD470M to view detailed technical specifications.
No datasheet is available for this part.