This polarized tantalum capacitor has a capacitance of 220uF and a DC rated voltage of 2.5V. It is designed to operate within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is available in a 2-terminal package type 1411.
Panasonic 2R5TPE220MAFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE220MAFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.