The 2SD12670P is a power transistor from Panasonic with a maximum collector-emitter breakdown voltage of 60V and a maximum collector current of 4A. It has a maximum power dissipation of 2W and is packaged in a TO-220-3 package for through hole mounting. The transistor has a transition frequency of 20MHz. Operating temperature range is not specified.
Panasonic 2SD12670P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
No datasheet is available for this part.