
The 2SD12770P is a power transistor from Panasonic with a collector-emitter breakdown voltage of 60V and a maximum collector current of 8A. It features a TO-220-3 package and is designed for through-hole mounting. The device can handle a maximum power dissipation of 2W and has a transition frequency of 20MHz. It is available in bulk packaging with 100 units per package.
Panasonic 2SD12770P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 8A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
No datasheet is available for this part.