
The 2SD1824GRL is a surface mount NPN transistor from Panasonic with a collector-emitter breakdown voltage of 100V and a maximum collector current of 20mA. It features a maximum power dissipation of 150mW and a transition frequency of 90MHz. The device is packaged in a SC package and is available in quantities of 3000. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Panasonic 2SD1824GRL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 200mV |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 90MHz |
| RoHS | Compliant |
No datasheet is available for this part.