The 2SD23450SL is a surface mount NPN transistor from Panasonic with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It has a maximum power dissipation of 1W and a transition frequency of 120MHz. The transistor is packaged in a TO-243AA package and is available on tape and reel. It is designed for use in high-frequency applications and can operate over a range of temperatures.
Panasonic 2SD23450SL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
No datasheet is available for this part.