Panasonic 2SJ01640RA technical specifications.
| Input Capacitance | 10pF |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SJ01640RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.