Sign in to ask questions about the Panasonic 2SK3372GUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SK3372GUL technical specifications.
| Package/Case | SOT-723 |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK3372GUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
