
Aluminum Polymer Capacitor, 150µF capacitance, 4VDC voltage rating, and 20% tolerance. Features low 20mΩ ESR and 2.73A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with dimensions of 5mm diameter and 5.9mm height.
Panasonic 4SVPC150MV technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.73A |
| Ripple Current (AC) | 2.73A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC150MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
