Polymer capacitor 2.2 uF 50 VDC, 50TQC2R2MYF, Panasonic Automotive & Industrial Systems
Checking distributor stock and pricing after the page loads.
Panasonic 50TQC2R2MYF technical specifications.
| Capacitance | 2.2uF |
| ESR (Equivalent Series Resistance) | 400mR |
| Leakage Current | 18uA |
| Ripple Current | 600mA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.