Conn SCSI RCP 14 POS Solder Lug ST Panel Mount 14 Terminal 1 Port
Panasonic 57-40140 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Height | 0inch |
| Length | 0inch |
| Number of Contacts | 14 |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 57-40140 to view detailed technical specifications.
No datasheet is available for this part.