Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece
Panasonic 60619-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Material | Brass |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| Width | 0inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.