Panasonic 6AM-6PA technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Series | 6AM-6PA |
| Termination | SNAP |
| Voltage Rating | 9V |
| Weight | 45.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6AM-6PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.