
Aluminum Polymer Capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 10mΩ ESR, 5.56A ripple current capability, and a maximum operating temperature of 105°C. Radial package with 10mm diameter, 13mm height, 5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting, lead-free, RoHS compliant, with a rated life of 2000 hours at 105°C.
Panasonic 6SEPC1500M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.89mA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.56A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC1500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
