The Panasonic 74F11PC is a 3-input logic gate packaged in a DIP format. It has a quiescent current of 6.5mA and is available in rail or tube packaging. The device is not lead-free, containing lead in its construction.
Panasonic 74F11PC technical specifications.
| Package/Case | DIP |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.5mA |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.