IC Gate Or 4CH 2-INP 14-DIP
Panasonic 74F32PC technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10.3mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.