The 74F74PC is a dual positive-edge-triggered D-type flip-flop manufactured by Panasonic. It operates at a frequency of 125MHz and can supply an output current of up to 20mA. The device is packaged in a DIP format and is lead-free. It is available in rail/Tube packaging.
Panasonic 74F74PC technical specifications.
| Package/Case | DIP |
| Frequency | 125MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.