Screw Machine; No. 8-32 Thread Size; 3/4 in. Long
Checking distributor stock and pricing after the page loads.
Panasonic 9908 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Material | Stainless Steel |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.