The AFPX-C14PD is a 14-channel programmable logic controller from Panasonic, designed for industrial automation and control applications. It features 8 inputs and 6 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The device is mounted on a chassis or DIN rail and has a weight of 0.617lb. It is part of the FP-X series and has a package quantity of 1.
Sign in to ask questions about the Panasonic AFPX-C14PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AFPX-C14PD technical specifications.
| Depth | 101.2mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 500mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.617lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C14PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
