
Panasonic ACV11112J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 142.3R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV11112J to view detailed technical specifications.
No datasheet is available for this part.