
The ACV31212J is a SPST plug-in relay from Panasonic with a maximum current rating of 20A and a maximum voltage rating of 14V DC. It has a coil current of 84mA and a coil resistance of 142.3 ohms. The relay operates within a temperature range of -40°C to 85°C. The contact material is silver and cadmium. It has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Coil Current | 84mA |
| Coil Resistance | 142.3R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Compliant |
