The ADJ11105J relay from Panasonic features a 5V DC coil voltage and a maximum switching current of 16A. It has a contact material of tin and silver and is rated for a maximum operating temperature of 70°C. The relay is also designed to operate within a temperature range of -40°C to 70°C and has a maximum voltage rating of 250V AC. It is available in a through hole mount configuration and has an IP54 rating for dust and water resistance.
Panasonic ADJ11105J technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 16A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.