
The ADJ14005J relay from Panasonic features a switching current of 16A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 70°C and has a coil resistance of 100R. The relay is rated for IP67 and has a contact material of tin and silver. It is designed for through hole mounting.
Panasonic ADJ14005J technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 16A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.