
PCB power relay 48 VDC 250 mW, ADJ16048J, Panasonic
Panasonic ADJ16048J technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 16A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
