PCB power relay with test button 12 VDC 150 mW, ADJ21112J, Panasonic
Panasonic ADJ21112J technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.