PCB power relay with test button 6 VDC 250 mW, ADJ23106J, Panasonic
Panasonic ADJ23106J technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.