
PCB power relay with test button 24 VDC 250 mW, ADJ23124J, Panasonic
Panasonic ADJ23124J technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
