This Panasonic ADJ24005J relay has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 250V AC. It can handle a maximum current of 16A and has a coil resistance of 100R. The relay has a switching current of 16A and is rated for IP67. It is mounted through a hole and has a contact material of tin and silver.
Panasonic ADJ24005J technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.