
The ADJ24024J is a SPST switching device rated for 16A of current and 24V of coil voltage. It features a through hole mount and an IP67 rating for protection against environmental factors. The device operates within a temperature range of -40°C to 70°C and has a coil resistance of 2.304kΩ. The contact material is tin and silver, providing reliable connections.
Panasonic ADJ24024J technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.