
The ADJ25148J relay from Panasonic features a coil current of 5.2mA and a coil resistance of 9.216kR. It operates within a temperature range of -40°C to 70°C and has a maximum operating voltage of 250V AC. The relay has a maximum current rating of 16A and a switching current of 16A. It is rated for IP54 and has a contact material of tin and silver. The relay is designed for through hole mounting.
Panasonic ADJ25148J technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.