PCB power relay 5 VDC 150 mW, ADJ42005J, Panasonic
Panasonic ADJ42005J technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.