The ADJ42006J relay from Panasonic features a switching current of 10A and a maximum operating temperature of 70°C. It has a maximum voltage rating of 250V AC and a minimum operating temperature of -40°C. The relay is rated for IP67 and has a coil resistance of 240R. It can handle a maximum current rating of 16A and has a coil voltage of 6V DC. The contact material is tin, gold, and silver.
Panasonic ADJ42006J technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.