The ADJ44006J is a single-pole single-throw switch from Panasonic with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It features a through-hole mount and an IP67 rating for protection against solid particles and water. The switch operates within a temperature range of -40°C to 70°C. The contact material is a tin, gold, and silver alloy. The switch has a coil resistance of 144R and a coil voltage of 6V DC.
Panasonic ADJ44006J technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.