The ADJ44048J is a single-pole single-throw switch from Panasonic with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It features a through-hole mount and operates within a temperature range of -40°C to 70°C. The switch has an IP67 rating, indicating its resistance to dust and water. The contact material is a tin, gold, and silver alloy, and the coil voltage is 48V DC.
Panasonic ADJ44048J technical specifications.
| Coil Current | 5.31mA |
| Coil Resistance | 9.216kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.