
The ADJ46005J from Panasonic is a single-pole single-throw (SPST) switch rated for 16A and 250V AC. It has a through hole mount and operates within a temperature range of -40°C to 70°C. The switch also features an IP67 rating for protection against dust and water.
Panasonic ADJ46005J technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.