The ADJ46024J relay from Panasonic features a 24V DC coil voltage and 10.4mA coil current. It has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 250V AC. The relay is rated for 16A and has a switching current of 10A. It is designed for through hole mounting and meets IP67 ratings.
Panasonic ADJ46024J technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.