
This DPDT relay has a 48V DC coil voltage rating and a maximum operating temperature of 70°C. It can handle a maximum current rating of 16A and a switching current of 10A. The contact material is tin, gold, and silver. The relay is rated for IP67 and has a through hole mount. It can operate between -40°C and 70°C.
Panasonic ADJ52048J technical specifications.
| Coil Current | 3.125mA |
| Coil Resistance | 15.36kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
