The ADJ54005J relay from Panasonic features a DPDT throw configuration, with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It can handle a switching current of 10A and has a coil resistance of 100R. The relay is rated for operation between -40°C and 70°C and is suitable for through hole mounting. It meets the IP54 rating for environmental protection.
Panasonic ADJ54005J technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP54 |
| Switching Current | 10A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.