
The ADJ56006J is a DPDT relay from Panasonic with a max current rating of 16A and a max voltage rating of 250V AC. It has a switching current of 10A and operates between -40°C and 70°C. The relay is mounted through a hole and features a contact material of tin, gold, and silver. It has a coil resistance of 144R and a coil voltage of 6V DC. The ADJ56006J also meets IP67 ratings.
Panasonic ADJ56006J technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
