
The ADJ62005J from Panasonic is a DPST switch with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a coil resistance of 167R and a coil voltage of 5V DC. The switch is designed for through hole mounting and has an IP67 rating for protection against solid particles and water. It operates within a temperature range of -40°C to 70°C.
Panasonic ADJ62005J technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
