
The ADJ63024H is a power relay from Panasonic with a coil power rating of 250mW and a switching current of 10A. It features a termination type of through hole and a mounting style of PCB. The relay has an operating temperature range of -40°C to 70°C and meets the IP54 rating for environmental protection. Its dimensions are 29mm in length, 16.5mm in height, and 13mm in depth.
Panasonic ADJ63024H technical specifications.
| Application(s) | POWER |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Contact Material | Tin, Gold, Silver |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 10A |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
