
The ADJ63048H is a power relay from Panasonic, designed for use in power applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay has a switching current of 10A and a coil power of 250mW, with a coil resistance of 9.216kR. It is rated for IP54 and is mounted on a PCB via through hole termination.
Panasonic ADJ63048H technical specifications.
| Application(s) | POWER |
| Coil Power | 250mW |
| Coil Resistance | 9.216kR |
| Contact Material | Tin, Gold, Silver |
| Depth | 13mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 10A |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.