The ADJ64006J is a DPST relay from Panasonic with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It features a switching current of 10A and a coil voltage of 6V DC. The relay has a contact material of tin, gold, and silver and is rated for operation between -40°C and 70°C. It is designed for through hole mounting and meets the IP67 rating for environmental sealing.
Panasonic ADJ64006J technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.