The ADJ66006J relay from Panasonic features a DPST throw configuration with a maximum current rating of 16A and a maximum voltage rating of 250V AC. The coil operates at 6V DC with a resistance of 144 ohms and a current of 41.7mA. The relay is rated for operation between -40°C and 70°C and is suitable for through hole mounting. It also meets IP67 ratings for environmental resistance.
Panasonic ADJ66006J technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.