The ADJ66012J relay from Panasonic features a 12V DC coil with a resistance of 576 ohms and a current rating of 20.83mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 250V AC and has a switching current of 10A. It is available in a through hole mount package and meets the IP67 rating for dust and water resistance.
Panasonic ADJ66012J technical specifications.
| Coil Current | 20.83mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.