The ADJ76024J is a 24V coil switch with a maximum current rating of 16A and a coil resistance of 2.304kΩ. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is rated for IP67 and has a through hole mount. It can handle a switching current of 10A and features a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 10A |
| Throw Configuration | DPST |
| RoHS | Compliant |