This Panasonic relay features a maximum current rating of 10A and a maximum voltage rating of 125V DC or 380V AC. The coil voltage is 3V DC and the coil resistance is 45 ohms. The contact material is a tin, gold, and silver alloy. The relay operates within a temperature range of -40°C to 70°C and is designed for through hole mounting.
Panasonic ADY10003J technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.