The ADY10005J relay from Panasonic features a maximum operating temperature range of -40°C to 70°C and a maximum current rating of 10A. It has a maximum voltage rating of 125V DC and 380V AC. The relay's coil current is 40mA and coil resistance is 125 ohms. It is designed for through hole mounting.
Panasonic ADY10005J technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.