The ADY10006J is a single-pole single-throw relay from Panasonic with a maximum current rating of 10A and a maximum voltage rating of 125V DC or 380V AC. The relay has a coil current of 33.3mA and a coil resistance of 180 ohms. It is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Panasonic ADY10006J technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.