The ADY10024J relay from Panasonic features a maximum current rating of 10A and a maximum voltage rating of 125V DC or 380V AC. It has a coil voltage of 24V DC and a coil resistance of 2.88 ohms. The relay operates within a temperature range of -40°C to 70°C and has a contact material of tin, gold, and silver. It is designed for through hole mounting.
Panasonic ADY10024J technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.